
RSDW08G-15 | |
|---|---|
DigiKey Part Number | 1866-RSDW08G-15-ND |
Manufacturer | |
Manufacturer Product Number | RSDW08G-15 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 530mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications Railway |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE, EAC |
Current - Output (Max) 530mA | Standard Number 50155 |
Power (Watts) 8 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.18000 | kr.87.18 |
| Unit Price without VAT: | kr.87.18000 |
|---|---|
| Unit Price with VAT: | kr.108.97500 |

