Enclosed DC DC Converter 1 Output 24V 20.8A 154V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-500D-24

DigiKey Part Number
1866-RSD-500D-24-ND
Manufacturer
Manufacturer Product Number
RSD-500D-24
Description
DC/DC CONVERTER 24V 499W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 20.8A 154V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20.8A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
499W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
93%
Type
Enclosed
Operating Temperature
-40°C ~ 80°C (With Derating)
Voltage - Input (Min)
67.2V
Mounting Type
Chassis Mount
Voltage - Input (Max)
154V
Size / Dimension
9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus, EAC, RCM
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,517.80000kr.1,517.80
5kr.1,446.15400kr.7,230.77
10kr.1,382.12000kr.13,821.20
25kr.1,342.18040kr.33,554.51
Manufacturers Standard Package
Unit Price without VAT:kr.1,517.80000
Unit Price with VAT:kr.1,897.25000