
RPT-160B | |
|---|---|
DigiKey Part Number | RPT-160B-ND |
Manufacturer | |
Manufacturer Product Number | RPT-160B |
Description | AC/DC CONVERTER 5V 12V -12V 95W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 800 mA |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 84% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm) |
Voltage - Output 2 12V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 9 A | Base Product Number |
Current - Output 2 3.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.445.70000 | kr.445.70 |
| 5 | kr.424.78000 | kr.2,123.90 |
| 10 | kr.405.76000 | kr.4,057.60 |
| 25 | kr.394.35040 | kr.9,858.76 |
| Unit Price without VAT: | kr.445.70000 |
|---|---|
| Unit Price with VAT: | kr.557.12500 |

