
RPSG-160-5 | |
|---|---|
DigiKey Part Number | 1866-4091-ND |
Manufacturer | |
Manufacturer Product Number | RPSG-160-5 |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RPSG-160-5 Models |
Category | Applications Household Appliances, Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 20 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.331.58000 | kr.331.58 |
| 5 | kr.315.73200 | kr.1,578.66 |
| 10 | kr.301.78400 | kr.3,017.84 |
| 25 | kr.292.90800 | kr.7,322.70 |
| Unit Price without VAT: | kr.331.58000 |
|---|---|
| Unit Price with VAT: | kr.414.47500 |



