RPS-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-30-48

DigiKey Part Number
1866-4041-ND
Manufacturer
Manufacturer Product Number
RPS-30-48
Description
AC/DC CONVERTER 48V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RPS-30-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
625 mA
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.80.00000kr.80.00
5kr.76.16000kr.380.80
10kr.72.96000kr.729.60
25kr.71.04000kr.1,776.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.80.00000
Unit Price with VAT:kr.100.00000