
RPS-200-48-C | |
|---|---|
DigiKey Part Number | 1866-4036-ND |
Manufacturer | |
Manufacturer Product Number | RPS-200-48-C |
Description | AC/DC CONVERTER 48V 144W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.331.58000 | kr.331.58 |
| 5 | kr.315.73200 | kr.1,578.66 |
| 10 | kr.301.78400 | kr.3,017.84 |
| 25 | kr.292.90800 | kr.7,322.70 |
| Unit Price without VAT: | kr.331.58000 |
|---|---|
| Unit Price with VAT: | kr.414.47500 |




