7.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-90-12DA2

DigiKey Part Number
1866-PWM-90-12DA2-ND
Manufacturer
Manufacturer Product Number
PWM-90-12DA2
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
90 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
Type
Constant Voltage
Operating Temperature
-40°C ~ 85°C
Topology
AC DC Converter
Efficiency
88%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
90VAC
Size / Dimension
6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm)
Voltage - Input (Max)
305VAC
Approval Agency
CB, CCC, CE, EAC, ENEC
Voltage - Output
12V
Mounting Type
Chassis Mount
Current - Output (Max)
7.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWM-90-12MEAN WELL USA Inc.11866-3944-NDkr.255.50000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.289.10000kr.289.10
5kr.275.15600kr.1,375.78
10kr.263.11000kr.2,631.10
25kr.255.50200kr.6,387.55
Unit Price without VAT:kr.289.10000
Unit Price with VAT:kr.361.37500