Image for PV-ML48-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-ML48-60

DigiKey Part Number
1866-PV-ML48-60-ND
Manufacturer
Manufacturer Product Number
PV-ML48-60
Description
O/P +12V/24V/36V/48V 60A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solar Charger Battery Charger 12V, 24V, 36V, 48V 60A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
12V, 24V, 36V, 48V
Manufacturer
MEAN WELL USA Inc.
Charge Current - Max
60A
Series
Size / Dimension
11.22" L x 8.07" W x 3.66" H (285.00mm x 205.00mm x 93.00mm)
Packaging
Bulk
Mounting Type
Wall Mount
Part Status
Active
Termination Style
Terminal Block
Type
Solar Charger
Operating Temperature
-35°C ~ 45°C
Battery Chemistry
Lead Acid, Lithium-Ion
Approval Agency
CE
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,061.70000kr.2,061.70
5kr.1,960.41600kr.9,802.08
10kr.1,918.35100kr.19,183.51
Manufacturers Standard Package
Unit Price without VAT:kr.2,061.70000
Unit Price with VAT:kr.2,577.12500