Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSPA-1000-15

DigiKey Part Number
1866-5023-ND
Manufacturer
Manufacturer Product Number
PSPA-1000-15
Description
AC/DC CONVERTER 15V 960W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm)
Voltage - Output 1
15V
Approval Agency
CB, CE, cURus, EAC, TUV
Current - Output 1
64 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,276.88000kr.1,276.88
5kr.1,216.64600kr.6,083.23
10kr.1,162.76200kr.11,627.62
25kr.1,129.15920kr.28,228.98
Unit Price without VAT:kr.1,276.88000
Unit Price with VAT:kr.1,596.10000