
PSD-30C-12 | |
|---|---|
DigiKey Part Number | 1866-5420-ND |
Manufacturer | |
Manufacturer Product Number | PSD-30C-12 |
Description | DC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 2.5A 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 30W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 82% |
Type Open Frame | Operating Temperature -20°C ~ 60°C (With Derating) |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 72V | Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.72000 | kr.72.72 |
| Unit Price without VAT: | kr.72.72000 |
|---|---|
| Unit Price with VAT: | kr.90.90000 |




