
PLN-20-24 | |
|---|---|
DigiKey Part Number | 1866-3845-ND |
Manufacturer | |
Manufacturer Product Number | PLN-20-24 |
Description | LED DRVR CC AC/DC 18-24V 800MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800mA 18 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 800mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 19 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP64 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.85" L x 1.52" W x 1.10" H (148.5mm x 38.5mm x 28.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, cURus, PSE, TUV |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 18 ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.53000 | kr.125.53 |
| 5 | kr.119.19200 | kr.595.96 |
| 10 | kr.114.12000 | kr.1,141.20 |
| 25 | kr.110.95000 | kr.2,773.75 |
| Unit Price without VAT: | kr.125.53000 |
|---|---|
| Unit Price with VAT: | kr.156.91250 |

