
PLD-25-350 | |
|---|---|
DigiKey Part Number | 1866-3808-ND |
Manufacturer | |
Manufacturer Product Number | PLD-25-350 |
Description | LED DRVR CC AC/DC 36-58V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 36 ~ 58V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 20 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, SCP |
Part Status Active | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, UR |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 36 ~ 58V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.41000 | kr.108.41 |
| 5 | kr.103.34200 | kr.516.71 |
| 10 | kr.98.90400 | kr.989.04 |
| 25 | kr.95.73400 | kr.2,393.35 |
| Unit Price without VAT: | kr.108.41000 |
|---|---|
| Unit Price with VAT: | kr.135.51250 |

