Similar
Similar

PLD-16-1400B | |
|---|---|
DigiKey Part Number | PLD-16-1400B-ND |
Manufacturer | |
Manufacturer Product Number | PLD-16-1400B |
Description | LED DRIVER CC AC/DC 8-12V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 8 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 17 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, SCP |
Part Status Not For New Designs | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 83.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CE, cURus |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 8 ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLD-25-1400 | MEAN WELL USA Inc. | 22 | 1866-3807-ND | kr.108.41000 | Similar |
| RACT18-1400 | Recom Power | 0 | 945-3062-ND | kr.116.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.40000 | kr.107.40 |
| Unit Price without VAT: | kr.107.40000 |
|---|---|
| Unit Price with VAT: | kr.134.25000 |



