
PD-25B | |
|---|---|
DigiKey Part Number | 1866-3767-ND |
Manufacturer | |
Manufacturer Product Number | PD-25B |
Description | AC/DC CONVERTER 5V 24V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 77% |
Part Status Active | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 24V | Minimum Load Required Yes |
Current - Output 1 1.2 A | Base Product Number |
Current - Output 2 800 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.10000 | kr.95.10 |
| 5 | kr.90.66200 | kr.453.31 |
| 10 | kr.86.85800 | kr.868.58 |
| 25 | kr.84.32200 | kr.2,108.05 |
| Unit Price without VAT: | kr.95.10000 |
|---|---|
| Unit Price with VAT: | kr.118.87500 |


