
OWA-200U-48 | |
|---|---|
DigiKey Part Number | 1866-OWA-200U-48-ND |
Manufacturer | |
Manufacturer Product Number | OWA-200U-48 |
Description | AC/DC DESKTOP ADAPTER 48V 200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48V 200 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | OWA-200U-48 Models |
Category | Power (Watts) 200 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Region Utilized Europe | Output Connector Power DIN, 4 Pin |
Form Desktop (Class II) | Cord Length 39.4" (1.00m) |
Input Type Cord | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 264 VAC | Size / Dimension 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) |
Voltage - Output 48V | Approval Agency cULus, FCC |
Current - Output (Max) 4.17A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.377.23000 | kr.377.23 |
| 5 | kr.359.47800 | kr.1,797.39 |
| 10 | kr.342.99400 | kr.3,429.94 |
| 25 | kr.333.48400 | kr.8,337.10 |
| Unit Price without VAT: | kr.377.23000 |
|---|---|
| Unit Price with VAT: | kr.471.53750 |

