48VDC Voltage Input 750 W Power Output Continuous Inverter 1 AC Outlets International
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48VDC Voltage Input 750 W Power Output Continuous Inverter 1 AC Outlets International
NTS-750-148US-VIEW-B
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTS-750-248UN

DigiKey Part Number
1866-NTS-750-248UN-ND
Manufacturer
Manufacturer Product Number
NTS-750-248UN
Description
INVERTER 750W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48VDC Voltage Input 750 W Power Output Continuous Inverter 1 AC Outlets International
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
1
Manufacturer
MEAN WELL USA Inc.
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
750 W
Packaging
Box
Power - Output Surge
1500 W
Part Status
Active
Remote Capability
Yes
Type
Inverter
Region Utilized
International
Voltage - Output
230VAC
Size
10.63" L x 6.22" W x 2.64" H (270mm x 158mm x 67mm)
Voltage - Input
48VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,589.88000kr.1,589.88
5kr.1,459.81000kr.7,299.05
10kr.1,407.12500kr.14,071.25
Unit Price without VAT:kr.1,589.88000
Unit Price with VAT:kr.1,987.35000