


NTS-3200-148US | |
|---|---|
DigiKey Part Number | 1866-NTS-3200-148US-ND |
Manufacturer | |
Manufacturer Product Number | NTS-3200-148US |
Description | I/P +48V75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 3 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Category | AC Outlets 2 |
Manufacturer MEAN WELL USA Inc. | Connector - AC Output NEMA 5-15R (2) |
Series | Connector - Voltage Input Terminals |
Packaging Box | Power - Output Continuous 3 kW |
Part Status Active | Power - Output Surge 6 kW |
Type Inverter | Remote Capability Yes |
Voltage - Output 110VAC | Region Utilized North America |
Voltage - Input 48VDC | Size 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,572.61000 | kr.5,572.61 |
| 5 | kr.5,116.76000 | kr.25,583.80 |
| 10 | kr.4,932.15900 | kr.49,321.59 |
| Unit Price without VAT: | kr.5,572.61000 |
|---|---|
| Unit Price with VAT: | kr.6,965.76250 |

