48VDC Voltage Input 1200 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48VDC Voltage Input 1200 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
NTS-1200-112US-VIEW-B
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTS-1200-148US

DigiKey Part Number
1866-NTS-1200-148US-ND
Manufacturer
Manufacturer Product Number
NTS-1200-148US
Description
INVERTER 1200W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48VDC Voltage Input 1200 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
2
Manufacturer
MEAN WELL USA Inc.
Connector - AC Output
NEMA 5-15R (2)
Series
Connector - Voltage Input
Terminals
Packaging
Box
Power - Output Continuous
1200 W
Part Status
Active
Power - Output Surge
2000 W
Type
Inverter
Remote Capability
Yes
Voltage - Output
110VAC
Region Utilized
North America
Voltage - Input
48VDC
Size
13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,849.89000kr.1,849.89
5kr.1,698.56200kr.8,492.81
10kr.1,637.28000kr.16,372.80
Unit Price without VAT:kr.1,849.89000
Unit Price with VAT:kr.2,312.36250