New Product
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP-750-24

DigiKey Part Number
1866-NSP-750-24-ND
Manufacturer
Manufacturer Product Number
NSP-750-24
Description
AC/DC 24V 31.3A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
31.3 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Voltage - Isolation
4.2 kV
Efficiency
94%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm)
Approval Agency
CB, CCC, CE, cULus, cURus, EAC, UKCA, UL
Standard Number
60335-1; 60601-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,128.75000kr.1,128.75
5kr.1,075.03200kr.5,375.16
10kr.1,027.63200kr.10,276.32
25kr.997.93040kr.24,948.26
Unit Price without VAT:kr.1,128.75000
Unit Price with VAT:kr.1,410.93750