
NSP-500-24 | |
|---|---|
DigiKey Part Number | 1866-NSP-500-24-ND |
Manufacturer | |
Manufacturer Product Number | NSP-500-24 |
Description | AC/DC 24V 21A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Laboratory, Medical |
Series | Voltage - Isolation 4.2 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Size / Dimension 7.83" L x 3.90" W x 1.61" H (199.0mm x 99.0mm x 41.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, CE, cULus, cURus, EAC, UKCA, UL |
Current - Output 1 21 A | Standard Number 60335-1; 60601-1; 61010-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.573.14000 | kr.573.14 |
| 5 | kr.546.50800 | kr.2,732.54 |
| 10 | kr.521.78800 | kr.5,217.88 |
| 25 | kr.507.20240 | kr.12,680.06 |
| Unit Price without VAT: | kr.573.14000 |
|---|---|
| Unit Price with VAT: | kr.716.42500 |


