
NSP-150-5 | |
|---|---|
DigiKey Part Number | 1866-NSP-150-5-ND |
Manufacturer | |
Manufacturer Product Number | NSP-150-5 |
Description | O/P +5V30A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Laboratory, Medical |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL |
Current - Output 1 30 A | Standard Number 60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1 |
Current - Output 6 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.233.95000 | kr.233.95 |
| 5 | kr.222.53400 | kr.1,112.67 |
| 10 | kr.213.02400 | kr.2,130.24 |
| 25 | kr.206.68400 | kr.5,167.10 |
| Unit Price without VAT: | kr.233.95000 |
|---|---|
| Unit Price with VAT: | kr.292.43750 |

