
NSD10-12S9 | |
|---|---|
DigiKey Part Number | 1866-5356-ND |
Manufacturer | |
Manufacturer Product Number | NSD10-12S9 |
Description | DC DC CONVERTER 9V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1.1A 9.8V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9.8V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.30000 | kr.56.30 |
| Unit Price without VAT: | kr.56.30000 |
|---|---|
| Unit Price with VAT: | kr.70.37500 |

