
NSD05-48S3 | |
|---|---|
DigiKey Part Number | 1866-5353-ND |
Manufacturer | |
Manufacturer Product Number | NSD05-48S3 |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 18V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.80000 | kr.42.80 |
| Unit Price without VAT: | kr.42.80000 |
|---|---|
| Unit Price with VAT: | kr.53.50000 |

