Similar

NSD05-12S12 | |
|---|---|
DigiKey Part Number | 1866-3618-ND |
Manufacturer | |
Manufacturer Product Number | NSD05-12S12 |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 9.2V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9.2V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 420mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCH1012S12 | XP Power | 10 | 1470-1966-5-ND | kr.23.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.80000 | kr.42.80 |
| Unit Price without VAT: | kr.42.80000 |
|---|---|
| Unit Price with VAT: | kr.53.50000 |



