


NPB-240-24AD1 | |
|---|---|
DigiKey Part Number | 1866-NPB-240-24AD1-ND |
Manufacturer | |
Manufacturer Product Number | NPB-240-24AD1 |
Description | BATT CHRGR DESKTOP 21V-30.4V 8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 21V ~ 30.4V 8A |
Datasheet | Datasheet |
EDA/CAD Models | NPB-240-24AD1 Models |
Category | Charge Current - Max 8A |
Manufacturer MEAN WELL USA Inc. | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Series | Power - Max 240W |
Packaging Box | Size / Dimension 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) |
Part Status Active | Mounting Type Desktop |
Type Desktop | Termination Style Anderson Connector |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Cells 1 | Approval Agency CB, CE, cURus, DEKRA, EAC, PFC, UKCA |
Voltage - Nominal 21V ~ 30.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.427.95000 | kr.427.95 |
| 5 | kr.407.66200 | kr.2,038.31 |
| 10 | kr.389.27600 | kr.3,892.76 |
| 25 | kr.377.86640 | kr.9,446.66 |
| Unit Price without VAT: | kr.427.95000 |
|---|---|
| Unit Price with VAT: | kr.534.93750 |


