
NGE90U12-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE90U12-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE90U12-P1J |
Description | +12V/6.25A; 16AWG/100CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39" (1.00m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.44" L x 1.18" W x 3.37" H (62.0mm x 30.0mm x 85.5mm) |
Voltage - Output 12V | Approval Agency CB, cULus, cURus, FCC, PSE, TUV |
Current - Output (Max) 6.25A | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 75 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.67000 | kr.161.67 |
| 5 | kr.154.06200 | kr.770.31 |
| 10 | kr.147.08800 | kr.1,470.88 |
| 25 | kr.142.65000 | kr.3,566.25 |
| Unit Price without VAT: | kr.161.67000 |
|---|---|
| Unit Price with VAT: | kr.202.08750 |



