
NGE12I15-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE12I15-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE12I15-P1J |
Description | +15V0.8A;20AWG/150CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 46.65" (1.19m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.17" L x 1.89" W x 1.10" H (55.0mm x 48.0mm x 28.0mm) |
Voltage - Output 15V | Approval Agency CB, CCC, CE, cUL, cULus, cURus, EAC, PSE, TUV, UKCA |
Current - Output (Max) 800mA | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 12 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.20000 | kr.67.20 |
| 5 | kr.64.03400 | kr.320.17 |
| 10 | kr.61.49800 | kr.614.98 |
| 25 | kr.59.59600 | kr.1,489.90 |
| Unit Price without VAT: | kr.67.20000 |
|---|---|
| Unit Price with VAT: | kr.84.00000 |

