
N7815-2CH | |
|---|---|
DigiKey Part Number | 1866-N7815-2CH-ND |
Manufacturer | |
Manufacturer Product Number | N7815-2CH |
Description | 18~30VIN;15VO/2A;CASE HORIZONTAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V -15V 2A, 600mA 8V - 30V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 2A, 600mA |
Series | Power (Watts) 39 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 96% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V | Package / Case 3-SIP Module |
Voltage - Input (Max) 30V | Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 5 | kr.34.26200 | kr.171.31 |
| 10 | kr.33.70300 | kr.337.03 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |


