Enclosed AC DC Converters 1 Output 48V 1.36A 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 1.36A 80 ~ 264 VAC, 113 ~ 370 VDC Input
MPM-65-48
MPM-65-48

MPM-65-48

DigiKey Part Number
1866-MPM-65-48-ND
Manufacturer
Manufacturer Product Number
MPM-65-48
Description
AC/DC CONVERTER 48V 65W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 1.36A 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, Medical
Manufacturer
MEAN WELL USA Inc.
Operating Temperature
-30°C ~ 80°C (With Derating)
Series
Efficiency
92%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus, EAC, TUV
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Line Regulation
±0.5%
Voltage - Output 1
48V
Load Regulation
±0.5%
Current - Output (Max)
1.36A
Base Product Number
Power (Watts)
65 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM-90-48MEAN WELL USA Inc.11866-MPM-90-48-NDkr.174.98000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.155.33000kr.155.33
5kr.147.72200kr.738.61
10kr.141.38200kr.1,413.82
25kr.137.57800kr.3,439.45
Unit Price without VAT:kr.155.33000
Unit Price with VAT:kr.194.16250