
MPM-65-12 | |
|---|---|
DigiKey Part Number | 1866-MPM-65-12-ND |
Manufacturer | |
Manufacturer Product Number | MPM-65-12 |
Description | AC/DC CONVERTER 12V 65W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 5.42A 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Manufacturer MEAN WELL USA Inc. | Operating Temperature -30°C ~ 80°C (With Derating) |
Series | Efficiency 92.5% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 12V | Load Regulation ±1% |
Current - Output (Max) 5.42A | Base Product Number |
Power (Watts) 65 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.33000 | kr.155.33 |
| 5 | kr.147.72200 | kr.738.61 |
| 10 | kr.141.38200 | kr.1,413.82 |
| 25 | kr.137.57800 | kr.3,439.45 |
| Unit Price without VAT: | kr.155.33000 |
|---|---|
| Unit Price with VAT: | kr.194.16250 |










