
MFM-30-24 | |
|---|---|
DigiKey Part Number | 1866-3420-ND |
Manufacturer | |
Manufacturer Product Number | MFM-30-24 |
Description | AC/DC CONVERTER 24V 31W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 1.3A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 31 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.04000 | kr.98.04 |
| 5 | kr.93.52600 | kr.467.63 |
| 10 | kr.89.01000 | kr.890.10 |
| 25 | kr.87.07520 | kr.2,176.88 |
| Unit Price without VAT: | kr.98.04000 |
|---|---|
| Unit Price with VAT: | kr.122.55000 |


