
PWM-120-12KN | |
---|---|
DigiKey Part Number | 1866-PWM-120-12KN-ND |
Manufacturer | |
Manufacturer Product Number | PWM-120-12KN |
Description | 120W PWM OUTPUT KNX LED DRIVER O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.440.32000 | kr.440.32 |
5 | kr.419.20000 | kr.2,096.00 |
10 | kr.400.64000 | kr.4,006.40 |
25 | kr.389.12240 | kr.9,728.06 |
Unit Price without VAT: | kr.440.32000 |
---|---|
Unit Price with VAT: | kr.550.40000 |