
MDS20B-15 | |
|---|---|
DigiKey Part Number | 1866-MDS20B-15-ND |
Manufacturer | |
Manufacturer Product Number | MDS20B-15 |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.333A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Bulk | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 36V | Approval Agency CE, EAC |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.333A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.45000 | kr.185.45 |
| Unit Price without VAT: | kr.185.45000 |
|---|---|
| Unit Price with VAT: | kr.231.81250 |

