MDS01L-15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 1
Unit Price: kr.36.71000
Datasheet

Similar


Recom Power
In Stock: 5
Unit Price: kr.31.57000
Datasheet
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS01L-15

DigiKey Part Number
1866-3392-ND
Manufacturer
Manufacturer Product Number
MDS01L-15
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
6 kV
Series
Applications
Medical
Packaging
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Output 1
Supplier Device Package
7-SIP
Current - Output (Max)
67mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDS01L-15NMEAN WELL USA Inc.11866-MDS01L-15N-NDkr.36.71000MFR Recommended
RB-0515S/HRecom Power51486-RB-0515S/H-CHPkr.31.57000Similar
Obsolete
This product is no longer manufactured. View Substitutes