MFR Recommended
Similar

MDS01L-03 | |
|---|---|
DigiKey Part Number | 1866-3389-ND |
Manufacturer | |
Manufacturer Product Number | MDS01L-03 |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Supplier Device Package 7-SIP |
Current - Output (Max) 303mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDS01L-03N | MEAN WELL USA Inc. | 0 | 1866-MDS01L-03N-ND | kr.36.71000 | MFR Recommended |
| RB-053.3S/H | Recom Power | 0 | RB-053.3S/H-ND | kr.44.51000 | Similar |



