MDD02N-05 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 1
Unit Price: kr.40.07000
Datasheet

Similar


ARTESYN / Advanced Energy
In Stock: 11
Unit Price: kr.187.85000
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD02N-05

DigiKey Part Number
1866-3385-ND
Manufacturer
Manufacturer Product Number
MDD02N-05
Description
DC DC CONVERTER +/-5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
6 kV
Series
Applications
Medical
Packaging
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
77%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Output 1
Supplier Device Package
7-SIP
Voltage - Output 2
-5V
Base Product Number
Current - Output (Max)
200mA, 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDD02N-05NMEAN WELL USA Inc.11866-MDD02N-05N-NDkr.40.07000MFR Recommended
AYA01AA24-LARTESYN / Advanced Energy11AYA01AA24-L-NDkr.187.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes