MDD02M-05 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.40.07000
Datasheet

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: kr.174.47000
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD02M-05

DigiKey Part Number
1866-3381-ND
Manufacturer
Manufacturer Product Number
MDD02M-05
Description
DC DC CONVERTER +/-5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
6 kV
Series
Applications
Medical
Packaging
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Output 1
Supplier Device Package
7-SIP
Voltage - Output 2
-5V
Base Product Number
Current - Output (Max)
200mA, 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDD02M-05NMEAN WELL USA Inc.01866-MDD02M-05N-NDkr.40.07000MFR Recommended
AYA01AA12-LARTESYN / Advanced Energy0454-1827-NDkr.174.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes