
LRS-100N2-12 | |
|---|---|
DigiKey Part Number | 1866-LRS-100N2-12-ND |
Manufacturer | |
Manufacturer Product Number | LRS-100N2-12 |
Description | AC/DC CONVERTER 12V 102W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, CQC, cURus, EAC, UKCA |
Current - Output 1 8.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.41000 | kr.108.41 |
| 5 | kr.103.34200 | kr.516.71 |
| 10 | kr.98.90400 | kr.989.04 |
| 25 | kr.95.73400 | kr.2,393.35 |
| Unit Price without VAT: | kr.108.41000 |
|---|---|
| Unit Price with VAT: | kr.135.51250 |


