
LPC-100-1050 | |
|---|---|
DigiKey Part Number | 1866-3131-ND |
Manufacturer | |
Manufacturer Product Number | LPC-100-1050 |
Description | LED DRVR CC AC/DC 48-96V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 48 ~ 96V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 48 ~ 96V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.51000 | kr.153.51 |
| 5 | kr.145.77000 | kr.728.85 |
| 10 | kr.139.32000 | kr.1,393.20 |
| 25 | kr.135.45000 | kr.3,386.25 |
| Unit Price without VAT: | kr.153.51000 |
|---|---|
| Unit Price with VAT: | kr.191.88750 |


