
LOP-500-12 | |
|---|---|
DigiKey Part Number | 1866-LOP-500-12-ND |
Manufacturer | |
Manufacturer Product Number | LOP-500-12 |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 93.5% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) |
Voltage - Output 1 12V | Approval Agency CB, CCC, CE, cURus, EAC, TUV, UKCA |
Current - Output 1 25 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.493.89000 | kr.493.89 |
| 5 | kr.470.42800 | kr.2,352.14 |
| 10 | kr.449.50600 | kr.4,495.06 |
| 25 | kr.436.82600 | kr.10,920.65 |
| Unit Price without VAT: | kr.493.89000 |
|---|---|
| Unit Price with VAT: | kr.617.36250 |




