
LDH-45B-1050 | |
|---|---|
DigiKey Part Number | 1866-3127-ND |
Manufacturer | |
Manufacturer Product Number | LDH-45B-1050 |
Description | LED DRIVER CC BOOST 21-43V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 21 ~ 43V Constant Current LED Driver Boost Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LDH-45B-1050 Models |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 45 W |
Series | Dimming Analog, PWM |
Packaging Tray | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Constant Current | Efficiency 95% |
Topology Boost | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) |
Voltage - Input (Max) 32V | Approval Agency CE |
Voltage - Output 21 ~ 43V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.82000 | kr.61.82 |
| Unit Price without VAT: | kr.61.82000 |
|---|---|
| Unit Price with VAT: | kr.77.27500 |


