
LDD-300LS | |
|---|---|
DigiKey Part Number | 1866-5283-ND |
Manufacturer | |
Manufacturer Product Number | LDD-300LS |
Description | LED DRIVER CC BUCK 2-28V 300MA |
Customer Reference | |
Detailed Description | 300mA 2 ~ 28V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 2 ~ 28V | |
Current - Output (Max) | 300mA | |
Dimming | PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.25000 | kr.28.25 |
| Unit Price without VAT: | kr.28.25000 |
|---|---|
| Unit Price with VAT: | kr.35.31250 |




