Similar

LDD-1000HW | |
|---|---|
DigiKey Part Number | 1866-3092-ND |
Manufacturer | |
Manufacturer Product Number | LDD-1000HW |
Description | LED DRIVER CC BUCK 2-52V 1A |
Customer Reference | |
Detailed Description | 1A 2 ~ 52V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer MEAN WELL USA Inc. | Dimming PWM |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tray | Ratings IP67 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Efficiency 97% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 56V | Base Product Number |
Voltage - Output 2 ~ 52V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLDD-1050HW | MEAN WELL USA Inc. | 810 | 1866-NLDD-1050HW-ND | kr.45.65000 | Similar |



