Similar

IRM-45-48 | |
|---|---|
DigiKey Part Number | 1866-3059-ND |
Manufacturer | |
Manufacturer Product Number | IRM-45-48 |
Description | AC/DC CONVERTER 48V 45W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 940mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-45-48 Models |
Category | Applications ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 90.5% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 85 ~ 305 VAC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 48V | Line Regulation ±0.5% |
Current - Output (Max) 940mA | Load Regulation ±0.5% |
Power (Watts) 45 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE60US48-S | XP Power | 12 | 1470-2604-ND | kr.641.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.39000 | kr.89.39 |
| 5 | kr.84.95600 | kr.424.78 |
| 10 | kr.81.15200 | kr.811.52 |
| 25 | kr.78.61600 | kr.1,965.40 |
| Unit Price without VAT: | kr.89.39000 |
|---|---|
| Unit Price with VAT: | kr.111.73750 |


