
IRM-02-12S | |
|---|---|
DigiKey Part Number | 1866-3002-ND |
Manufacturer | |
Manufacturer Product Number | IRM-02-12S |
Description | AC/DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 167mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-02-12S Models |
Category | Applications ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 74% |
Part Status Active | Mounting Type Surface Mount |
Type Enclosed | Package / Case 24-SMD Module, 14 Leads |
Number of Outputs 1 | Size / Dimension 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 167mA | Load Regulation ±0.5% |
Power (Watts) 2 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.41000 | kr.37.41 |
| 5 | kr.35.50400 | kr.177.52 |
| 10 | kr.34.23600 | kr.342.36 |
| 25 | kr.32.96800 | kr.824.20 |
| Unit Price without VAT: | kr.37.41000 |
|---|---|
| Unit Price with VAT: | kr.46.76250 |


