
IDPC-45-1050 | |
|---|---|
DigiKey Part Number | 1866-2972-ND |
Manufacturer | |
Manufacturer Product Number | IDPC-45-1050 |
Description | LED DRVR CC AC/DC 26-43V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 26 ~ 43V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 26 ~ 43V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 45 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 40°C | |
Efficiency | 84% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |




