
HVGC-320-1750B | |
---|---|
DigiKey Part Number | 1866-2901-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-320-1750B |
Description | LED DRVR CC AC/DC 91.4-182.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.75A 91.4 ~ 182.8V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 91.4 ~ 182.8V | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.774.40000 | kr.774.40 |
5 | kr.737.92000 | kr.3,689.60 |
10 | kr.705.28000 | kr.7,052.80 |
25 | kr.684.80240 | kr.17,120.06 |
Unit Price without VAT: | kr.774.40000 |
---|---|
Unit Price with VAT: | kr.968.00000 |