2.8A 150 ~ 380V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.8A 150 ~ 380V Constant Current LED Driver AC DC Converter Topology 1 Output
MEAN WELL HVGC-1000 Series LED Drivers

HVGC-1000A-L-AB

DigiKey Part Number
1866-HVGC-1000A-L-AB-ND
Manufacturer
Manufacturer Product Number
HVGC-1000A-L-AB
Description
1000W WIDE RANGE INPUT CONSTANT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.8A 150 ~ 380V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1003 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
95.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
12.20" L x 5.67" W x 1.91" H (310.0mm x 144.0mm x 48.5mm)
Voltage - Input (Min)
180VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, FCC, RCM
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
150 ~ 380V
Base Product Number
Current - Output (Max)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,445.34000kr.2,445.34
5kr.2,329.32800kr.11,646.64
10kr.2,226.61400kr.22,266.14
25kr.2,161.94240kr.54,048.56
Unit Price without VAT:kr.2,445.34000
Unit Price with VAT:kr.3,056.67500