
HSP-300-5 | |
|---|---|
DigiKey Part Number | 1866-2791-ND |
Manufacturer | |
Manufacturer Product Number | HSP-300-5 |
Description | AC/DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 90 ~ 135 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.27" L x 3.19" W x 1.22" H (210.0mm x 81.0mm x 31.0mm) |
Voltage - Input 90 ~ 135 VAC, 180 ~ 264 VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 60 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.424.15000 | kr.424.15 |
| 5 | kr.403.85800 | kr.2,019.29 |
| 10 | kr.386.10600 | kr.3,861.06 |
| 25 | kr.374.69640 | kr.9,367.41 |
| Unit Price without VAT: | kr.424.15000 |
|---|---|
| Unit Price with VAT: | kr.530.18750 |


