
HRPG-150-3.3 | |
|---|---|
DigiKey Part Number | HRPG-150-3.3-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-150-3.3 |
Description | AC/DC CONVERTER 3.3V 99W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 78.5% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 30 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.396.25000 | kr.396.25 |
| 5 | kr.377.23000 | kr.1,886.15 |
| 10 | kr.360.74600 | kr.3,607.46 |
| 25 | kr.350.60200 | kr.8,765.05 |
| Unit Price without VAT: | kr.396.25000 |
|---|---|
| Unit Price with VAT: | kr.495.31250 |

